
ECS-100-20-28A-TR | |
|---|---|
DigiKey Part Number | XC756TR-ND - Tape & Reel (TR) XC756CT-ND - Cut Tape (CT) XC756DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-100-20-28A-TR |
Description | CRYSTAL 10.0000MHZ 20PF SMD |
Customer Reference | |
Detailed Description | 10 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US - 4 Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-100-20-28A-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 10 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.191" W (12.50mm x 4.85mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.14000 | €1.14 |
| 10 | €0.99400 | €9.94 |
| 25 | €0.93960 | €23.49 |
| 50 | €0.90080 | €45.04 |
| 100 | €0.86360 | €86.36 |
| 250 | €0.81676 | €204.19 |
| 500 | €0.78296 | €391.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.75060 | €750.60 |
| 2,000 | €0.71960 | €1,439.20 |
| 3,000 | €0.70206 | €2,106.18 |
| 5,000 | €0.68060 | €3,403.00 |
| 7,000 | €0.66683 | €4,667.81 |
| 10,000 | €0.65254 | €6,525.40 |
| 12,000 | €0.64536 | €7,744.32 |
| Unit Price without VAT: | €1.14000 |
|---|---|
| Unit Price with VAT: | €1.40220 |

