11.0592 MHz ±25ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-110.5-18-30B-AGN-TR

DigiKey Part Number
XC2674TR-ND - Tape & Reel (TR)
XC2674CT-ND - Cut Tape (CT)
XC2674DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-110.5-18-30B-AGN-TR
Description
CRYSTAL 11.0592MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
11.0592 MHz ±25ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-110.5-18-30B-AGN-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
11.0592 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±25ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.033" (0.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,844
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.69000€0.69
10€0.59900€5.99
25€0.56680€14.17
50€0.54320€27.16
100€0.52070€52.07
250€0.47248€118.12
500€0.47210€236.05
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000€0.44509€445.09
2,000€0.41859€837.18
3,000€0.38534€1,156.02
5,000€0.35207€1,760.35
7,000€0.35109€2,457.63
Manufacturers Standard Package
Unit Price without VAT:€0.69000
Unit Price with VAT:€0.84870