
ECS-110.5-20-28AX-TR | |
|---|---|
DigiKey Part Number | XC1314TR-ND - Tape & Reel (TR) XC1314CT-ND - Cut Tape (CT) XC1314DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-110.5-20-28AX-TR |
Description | CRYSTAL 11.0592MHZ 20PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11.0592 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US - 4 Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-110.5-20-28AX-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 11.0592 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.191" W (12.50mm x 4.85mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.96000 | €0.96 |
| 10 | €0.83200 | €8.32 |
| 25 | €0.78640 | €19.66 |
| 50 | €0.75380 | €37.69 |
| 100 | €0.72260 | €72.26 |
| 250 | €0.68336 | €170.84 |
| 500 | €0.65508 | €327.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.62801 | €628.01 |
| 2,000 | €0.60206 | €1,204.12 |
| 3,000 | €0.58739 | €1,762.17 |
| 5,000 | €0.56941 | €2,847.05 |
| 7,000 | €0.55789 | €3,905.23 |
| 10,000 | €0.54593 | €5,459.30 |
| 12,000 | €0.53992 | €6,479.04 |
| Unit Price without VAT: | €0.96000 |
|---|---|
| Unit Price with VAT: | €1.18080 |

