Parametric Equivalent
Parametric Equivalent

ECS-120-18-5G3X-AGN-TR | |
|---|---|
DigiKey Part Number | XC2769TR-ND - Tape & Reel (TR) XC2769CT-ND - Cut Tape (CT) XC2769DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-18-5G3X-AGN-TR |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±25ppm Crystal 18pF 50 Ohms HC-49/US - 3 Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-18-5G3X-AGN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.40000 | €0.40 |
| 10 | €0.35000 | €3.50 |
| 25 | €0.33120 | €8.28 |
| 50 | €0.31740 | €15.87 |
| 100 | €0.30430 | €30.43 |
| 250 | €0.28776 | €71.94 |
| 500 | €0.27586 | €137.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.26444 | €264.44 |
| 2,000 | €0.25350 | €507.00 |
| 3,000 | €0.24731 | €741.93 |
| 5,000 | €0.23973 | €1,198.65 |
| 7,000 | €0.23487 | €1,644.09 |
| 10,000 | €0.22982 | €2,298.20 |
| 12,000 | €0.22729 | €2,727.48 |
| 24,000 | €0.21790 | €5,229.60 |
| 25,000 | €0.21736 | €5,434.00 |
| Unit Price without VAT: | €0.40000 |
|---|---|
| Unit Price with VAT: | €0.49200 |



