
ECS-120-20-23B-TR | |
|---|---|
DigiKey Part Number | XC1013TR-ND - Tape & Reel (TR) XC1013CT-ND - Cut Tape (CT) XC1013DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-20-23B-TR |
Description | CRYSTAL 12.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 20pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-20-23B-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (6x3.5) | |
Size / Dimension | 0.236" L x 0.138" W (6.00mm x 3.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.80000 | €0.80 |
| 10 | €0.69500 | €6.95 |
| 25 | €0.65760 | €16.44 |
| 50 | €0.63040 | €31.52 |
| 100 | €0.60440 | €60.44 |
| 250 | €0.57152 | €142.88 |
| 500 | €0.54788 | €273.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.52522 | €525.22 |
| 2,000 | €0.50352 | €1,007.04 |
| 3,000 | €0.49124 | €1,473.72 |
| 5,000 | €0.47620 | €2,381.00 |
| 7,000 | €0.46656 | €3,265.92 |
| 10,000 | €0.46032 | €4,603.20 |
| 12,000 | €0.45152 | €5,418.24 |
| Unit Price without VAT: | €0.80000 |
|---|---|
| Unit Price with VAT: | €0.98400 |

