12 MHz ±30ppm Crystal 32pF 50 Ohms HC-49/US - 3 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-120-32-5G3XDS-TR

DigiKey Part Number
XC1499TR-ND - Tape & Reel (TR)
XC1499CT-ND - Cut Tape (CT)
XC1499DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-120-32-5G3XDS-TR
Description
CRYSTAL 12.0000MHZ 32PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 32pF 50 Ohms HC-49/US - 3 Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-120-32-5G3XDS-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±100ppm
Frequency Tolerance
±30ppm
Load Capacitance
32pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max)
0.165" (4.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 334
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.56000€0.56
10€0.48400€4.84
25€0.45800€11.45
50€0.43900€21.95
100€0.42070€42.07
250€0.39784€99.46
500€0.38136€190.68
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000€0.50232€502.32
2,000€0.48156€963.12
3,000€0.46982€1,409.46
5,000€0.45544€2,277.20
7,000€0.44621€3,123.47
10,000€0.43664€4,366.40
12,000€0.43183€5,181.96
Manufacturers Standard Package
Unit Price without VAT:€0.56000
Unit Price with VAT:€0.68880