ECS-122.8-20-7SX-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


ECS Inc.
In Stock: 1,850
Unit Price: €3.13000
Datasheet

Similar


ECS Inc.
In Stock: 0
Unit Price: €2.36441
Datasheet
12.288 MHz ±30ppm Crystal 20pF 50 Ohms 4-SOJ, 9.40mm pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-122.8-20-7SX-TR

DigiKey Part Number
XC1199TR-ND - Tape & Reel (TR)
XC1199CT-ND - Cut Tape (CT)
XC1199DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-122.8-20-7SX-TR
Description
CRYSTAL 12.2880MHZ 20PF SMD
Customer Reference
Detailed Description
12.288 MHz ±30ppm Crystal 20pF 50 Ohms 4-SOJ, 9.40mm pitch
Datasheet
 Datasheet
EDA/CAD Models
ECS-122.8-20-7SX-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
MHz Crystal
Frequency
12.288 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.492" L x 0.181" W (12.50mm x 4.60mm)
Height - Seated (Max)
0.146" (3.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€3.20000€3.20
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000€2.09976€2,099.76
Manufacturers Standard Package
Unit Price without VAT:€3.20000
Unit Price with VAT:€3.93600