13.5168 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-135-18-4XEN

DigiKey Part Number
XC1731-ND
Manufacturer
Manufacturer Product Number
ECS-135-18-4XEN
Description
CRYSTAL 13.5168MHZ 18PF TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
13.5168 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-135-18-4XEN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
13.5168 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.447" L x 0.183" W (11.35mm x 4.65mm)
Height - Seated (Max)
0.138" (3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,643
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.51000€0.51
10€0.44100€4.41
50€0.39920€19.96
200€0.36680€73.36
600€0.34303€205.82
1,000€0.33252€332.52
Manufacturers Standard Package
Unit Price without VAT:€0.51000
Unit Price with VAT:€0.62730