
ECS-135.60-8-33-RWY-TR | |
|---|---|
DigiKey Part Number | XC2917TR-ND - Tape & Reel (TR) XC2917CT-ND - Cut Tape (CT) XC2917DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-135.60-8-33-RWY-TR |
Description | CRYSTAL 13.5600MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13.56 MHz ±15ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-135.60-8-33-RWY-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 13.56 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.40000 | €0.40 |
| 10 | €0.35300 | €3.53 |
| 25 | €0.33360 | €8.34 |
| 50 | €0.32000 | €16.00 |
| 100 | €0.30670 | €30.67 |
| 250 | €0.29004 | €72.51 |
| 500 | €0.27802 | €139.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.26420 | €264.20 |
| 2,000 | €0.25395 | €507.90 |
| 3,000 | €0.24926 | €747.78 |
| 5,000 | €0.24162 | €1,208.10 |
| 7,000 | €0.23672 | €1,657.04 |
| 10,000 | €0.23164 | €2,316.40 |
| Unit Price without VAT: | €0.40000 |
|---|---|
| Unit Price with VAT: | €0.49200 |

