
ECS-147.4-18-30B-AGN-TR | |
|---|---|
DigiKey Part Number | XC2684TR-ND - Tape & Reel (TR) XC2684CT-ND - Cut Tape (CT) XC2684DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-147.4-18-30B-AGN-TR |
Description | CRYSTAL 14.7456MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz ±25ppm Crystal 18pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-147.4-18-30B-AGN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 14.7456 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.56000 | €0.56 |
| 10 | €0.48500 | €4.85 |
| 25 | €0.45800 | €11.45 |
| 50 | €0.43920 | €21.96 |
| 100 | €0.42110 | €42.11 |
| 250 | €0.39824 | €99.56 |
| 500 | €0.38178 | €190.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.36598 | €365.98 |
| 2,000 | €0.35992 | €719.84 |
| Unit Price without VAT: | €0.56000 |
|---|---|
| Unit Price with VAT: | €0.68880 |

