
ECS-160.003-18-5PTR | |
|---|---|
DigiKey Part Number | XC695TR-ND - Tape & Reel (TR) XC695CT-ND - Cut Tape (CT) XC695DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160.003-18-5PTR |
Description | CRYSTAL 16.000312MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 16.000312 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160.003-18-5PTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 16.000312 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.59000 | €0.59 |
| 10 | €0.50700 | €5.07 |
| 50 | €0.45960 | €22.98 |
| 100 | €0.44060 | €44.06 |
| 500 | €0.39942 | €199.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.38290 | €382.90 |
| 2,000 | €0.36707 | €734.14 |
| 3,000 | €0.35811 | €1,074.33 |
| 5,000 | €0.34715 | €1,735.75 |
| 7,000 | €0.34011 | €2,380.77 |
| Unit Price without VAT: | €0.59000 |
|---|---|
| Unit Price with VAT: | €0.72570 |

