
ECS-160-S-20A-TR | |
|---|---|
DigiKey Part Number | XC616TR-ND - Tape & Reel (TR) XC616CT-ND - Cut Tape (CT) XC616DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-S-20A-TR |
Description | CRYSTAL 16.0000MHZ SERIES SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal Series 40 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-S-20A-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | Series | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.067" (1.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.12000 | €2.12 |
| 10 | €1.84000 | €18.40 |
| 25 | €1.72880 | €43.22 |
| 50 | €1.71640 | €85.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €1.67818 | €1,678.18 |
| 2,000 | €1.66102 | €3,322.04 |
| Unit Price without VAT: | €2.12000 |
|---|---|
| Unit Price with VAT: | €2.60760 |

