
ECS-163.84-10-36-JGN-TR | |
|---|---|
DigiKey Part Number | XC2445TR-ND - Tape & Reel (TR) XC2445CT-ND - Cut Tape (CT) XC2445DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-163.84-10-36-JGN-TR |
Description | CRYSTAL 16.3840MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16.384 MHz ±20ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-163.84-10-36-JGN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16.384 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.37000 | €0.37 |
| 10 | €0.29800 | €2.98 |
| 25 | €0.25760 | €6.44 |
| 50 | €0.23760 | €11.88 |
| 100 | €0.22690 | €22.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.22084 | €220.84 |
| 2,000 | €0.21895 | €437.90 |
| 3,000 | €0.21797 | €653.91 |
| 5,000 | €0.21686 | €1,084.30 |
| 7,000 | €0.21409 | €1,498.63 |
| 10,000 | €0.20949 | €2,094.90 |
| Unit Price without VAT: | €0.37000 |
|---|---|
| Unit Price with VAT: | €0.45510 |







