18.432 MHz ±30ppm Crystal Series 40 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-184-S-5PX-TR

DigiKey Part Number
XC1252TR-ND - Tape & Reel (TR)
XC1252CT-ND - Cut Tape (CT)
XC1252DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-184-S-5PX-TR
Description
CRYSTAL 18.4320MHZ SERIES SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
18.432 MHz ±30ppm Crystal Series 40 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-184-S-5PX-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
18.432 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
Series
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,620
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.35000€0.35
10€0.30600€3.06
25€0.28960€7.24
50€0.27760€13.88
100€0.26620€26.62
250€0.25168€62.92
500€0.24128€120.64
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000€0.23129€231.29
2,000€0.20368€407.36
10,000€0.20101€2,010.10
12,000€0.19879€2,385.48
24,000€0.19058€4,573.92
25,000€0.19011€4,752.75
Manufacturers Standard Package
Unit Price without VAT:€0.35000
Unit Price with VAT:€0.43050