Similar
Similar

ECS-196-20-23A-EN-TR | |
|---|---|
DigiKey Part Number | XC986TR-ND - Tape & Reel (TR) XC986CT-ND - Cut Tape (CT) XC986DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-196-20-23A-EN-TR |
Description | CRYSTAL 19.6608MHZ 20PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 19.6608 MHz ±30ppm Crystal 20pF 60 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-196-20-23A-EN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 19.6608 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (6x3.5) | |
Size / Dimension | 0.236" L x 0.138" W (6.00mm x 3.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.05000 | €1.05 |
| 10 | €0.86600 | €8.66 |
| 25 | €0.84480 | €21.12 |
| 50 | €0.79700 | €39.85 |
| 100 | €0.76260 | €76.26 |
| 250 | €0.75040 | €187.60 |
| 500 | €0.71940 | €359.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.69913 | €699.13 |
| 2,000 | €0.59293 | €1,185.86 |
| Unit Price without VAT: | €1.05000 |
|---|---|
| Unit Price with VAT: | €1.29150 |


