


ECS-196.6-20-46X | |
|---|---|
DigiKey Part Number | XC1761-ND |
Manufacturer | |
Manufacturer Product Number | ECS-196.6-20-46X |
Description | CRYSTAL 19.6608MHZ 20PF TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 19.6608 MHz ±30ppm Crystal 20pF 50 Ohms HC-46/X |
Datasheet | Datasheet |
EDA/CAD Models | ECS-196.6-20-46X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 19.6608 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.260" L x 0.157" W (6.60mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.32000 | €0.32 |
| 10 | €0.27600 | €2.76 |
| 25 | €0.26080 | €6.52 |
| 50 | €0.25000 | €12.50 |
| 100 | €0.23980 | €23.98 |
| 250 | €0.22672 | €56.68 |
| 500 | €0.21736 | €108.68 |
| 1,000 | €0.20836 | €208.36 |
| 2,500 | €0.19704 | €492.60 |
| Unit Price without VAT: | €0.32000 |
|---|---|
| Unit Price with VAT: | €0.39360 |

