
ECS-203.563-CDX-0375 | |
|---|---|
DigiKey Part Number | 50-ECS-203.563-CDX-0375TR-ND - Tape & Reel (TR) 50-ECS-203.563-CDX-0375CT-ND - Cut Tape (CT) 50-ECS-203.563-CDX-0375DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-203.563-CDX-0375 |
Description | CRYSTAL 20.3563MHZ 12PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20.3563 MHz ±20ppm Crystal 12pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-203.563-CDX-0375 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20.3563 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.33000 | €1.33 |
| 10 | €1.15300 | €11.53 |
| 25 | €1.09040 | €27.26 |
| 50 | €1.04520 | €52.26 |
| 100 | €1.00180 | €100.18 |
| 250 | €0.94740 | €236.85 |
| 500 | €0.90826 | €454.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.87072 | €870.72 |
| 2,000 | €0.83477 | €1,669.54 |
| 3,000 | €0.81444 | €2,443.32 |
| 5,000 | €0.78955 | €3,947.75 |
| 7,000 | €0.77358 | €5,415.06 |
| 10,000 | €0.75701 | €7,570.10 |
| Unit Price without VAT: | €1.33000 |
|---|---|
| Unit Price with VAT: | €1.63590 |

