
ECS-240-18-5PLX-AGN-TR | |
|---|---|
DigiKey Part Number | XC2794TR-ND - Tape & Reel (TR) XC2794CT-ND - Cut Tape (CT) XC2794DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-18-5PLX-AGN-TR |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±25ppm Crystal 18pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-240-18-5PLX-AGN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.28000 | €0.28 |
| 10 | €0.24700 | €2.47 |
| 25 | €0.23320 | €5.83 |
| 50 | €0.22360 | €11.18 |
| 100 | €0.21440 | €21.44 |
| 250 | €0.20276 | €50.69 |
| 500 | €0.19436 | €97.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.18632 | €186.32 |
| 2,000 | €0.17861 | €357.22 |
| 3,000 | €0.17425 | €522.75 |
| 5,000 | €0.16891 | €844.55 |
| 7,000 | €0.16548 | €1,158.36 |
| 10,000 | €0.16192 | €1,619.20 |
| 12,000 | €0.16014 | €1,921.68 |
| 24,000 | €0.15794 | €3,790.56 |
| Unit Price without VAT: | €0.28000 |
|---|---|
| Unit Price with VAT: | €0.34440 |

