
ECS-240-20-5PDN-TR | |
|---|---|
DigiKey Part Number | XC742TR-ND - Tape & Reel (TR) XC742CT-ND - Cut Tape (CT) XC742DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-20-5PDN-TR |
Description | CRYSTAL 24.0000MHZ 20PF SMD |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 20pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-240-20-5PDN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.84000 | €0.84 |
| 10 | €0.73200 | €7.32 |
| 25 | €0.69280 | €17.32 |
| 50 | €0.66380 | €33.19 |
| 100 | €0.63630 | €63.63 |
| 250 | €0.60176 | €150.44 |
| 500 | €0.57688 | €288.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.55302 | €553.02 |
| 2,000 | €0.55235 | €1,104.70 |
| Unit Price without VAT: | €0.84000 |
|---|---|
| Unit Price with VAT: | €1.03320 |

