


ECS-250-18-23A-EN-TR | |
|---|---|
DigiKey Part Number | XC1671TR-ND - Tape & Reel (TR) XC1671CT-ND - Cut Tape (CT) XC1671DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-18-23A-EN-TR |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 18pF 30 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-18-23A-EN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (6x3.5) | |
Size / Dimension | 0.236" L x 0.138" W (6.00mm x 3.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.88000 | €0.88 |
| 10 | €0.76000 | €7.60 |
| 25 | €0.71880 | €17.97 |
| 50 | €0.68900 | €34.45 |
| 100 | €0.66050 | €66.05 |
| 250 | €0.62464 | €156.16 |
| 500 | €0.59878 | €299.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.57401 | €574.01 |
| 2,000 | €0.55317 | €1,106.34 |
| 3,000 | €0.52045 | €1,561.35 |
| 7,000 | €0.50991 | €3,569.37 |
| 10,000 | €0.49898 | €4,989.80 |
| Unit Price without VAT: | €0.88000 |
|---|---|
| Unit Price with VAT: | €1.08240 |










