
ECS-250-18-30B-AKM-TR | |
|---|---|
DigiKey Part Number | XC2586TR-ND - Tape & Reel (TR) XC2586CT-ND - Cut Tape (CT) XC2586DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-18-30B-AKM-TR |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±25ppm Crystal 18pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-18-30B-AKM-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±10ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±25ppm | Height - Seated (Max) 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.65000 | €0.65 |
| 10 | €0.56600 | €5.66 |
| 25 | €0.53520 | €13.38 |
| 50 | €0.51340 | €25.67 |
| 100 | €0.49200 | €49.20 |
| 250 | €0.46532 | €116.33 |
| 500 | €0.44604 | €223.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.42760 | €427.60 |
| 2,000 | €0.40993 | €819.86 |
| 3,000 | €0.39993 | €1,199.79 |
| 5,000 | €0.38768 | €1,938.40 |
| 7,000 | €0.37983 | €2,658.81 |
| 10,000 | €0.37168 | €3,716.80 |
| Unit Price without VAT: | €0.65000 |
|---|---|
| Unit Price with VAT: | €0.79950 |


