
ECS-250-18-33-AGM-TR | |
|---|---|
DigiKey Part Number | XC2715TR-ND - Tape & Reel (TR) XC2715CT-ND - Cut Tape (CT) XC2715DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-18-33-AGM-TR |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±25ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-18-33-AGM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.40000 | €0.40 |
| 10 | €0.34900 | €3.49 |
| 25 | €0.32960 | €8.24 |
| 50 | €0.31440 | €15.72 |
| 100 | €0.29750 | €29.75 |
| 250 | €0.28628 | €71.57 |
| 500 | €0.27442 | €137.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.28507 | €285.07 |
| 2,000 | €0.27328 | €546.56 |
| 3,000 | €0.26673 | €800.19 |
| 5,000 | €0.25320 | €1,266.00 |
| 10,000 | €0.24776 | €2,477.60 |
| 12,000 | €0.24503 | €2,940.36 |
| 24,000 | €0.23491 | €5,637.84 |
| 25,000 | €0.23433 | €5,858.25 |
| Unit Price without VAT: | €0.40000 |
|---|---|
| Unit Price with VAT: | €0.49200 |

