
ECS-250-6-37Q-JES-TR | |
|---|---|
DigiKey Part Number | 50-ECS-250-6-37Q-JES-TR-ND - Tape & Reel (TR) 50-ECS-250-6-37Q-JES-TRCT-ND - Cut Tape (CT) 50-ECS-250-6-37Q-JES-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-6-37Q-JES-TR |
Description | CRYSTAL 25.000 MHZ 6PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 6pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 100 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±50ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.022" (0.55mm) |
Load Capacitance 6pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-250-6-37QZ-RES-TR | ECS Inc. | 860 | 50-ECS-250-6-37QZ-RES-TRCT-ND | €2.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.36700 | €3.67 |
| 25 | €0.34680 | €8.67 |
| 50 | €0.33240 | €16.62 |
| 100 | €0.31870 | €31.87 |
| 250 | €0.30140 | €75.35 |
| 500 | €0.28892 | €144.46 |
| 1,000 | €0.27695 | €276.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.25902 | €777.06 |
| 6,000 | €0.24831 | €1,489.86 |
| 9,000 | €0.24225 | €2,180.25 |
| 15,000 | €0.23484 | €3,522.60 |
| 21,000 | €0.23008 | €4,831.68 |
| 30,000 | €0.22514 | €6,754.20 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.51660 |






