
ECS-260-8-36Q-CWY-TR | |
|---|---|
DigiKey Part Number | XC2420TR-ND - Tape & Reel (TR) XC2420CT-ND - Cut Tape (CT) XC2420DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-260-8-36Q-CWY-TR |
Description | CRYSTAL 26.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-260-8-36Q-CWY-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.63000 | €0.63 |
| 10 | €0.54600 | €5.46 |
| 25 | €0.51600 | €12.90 |
| 50 | €0.49460 | €24.73 |
| 100 | €0.47400 | €47.40 |
| 250 | €0.44832 | €112.08 |
| 500 | €0.42974 | €214.87 |
| 1,000 | €0.41198 | €411.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.39786 | €1,193.58 |
| 6,000 | €0.36306 | €2,178.36 |
| 9,000 | €0.36039 | €3,243.51 |
| 15,000 | €0.34937 | €5,240.55 |
| 21,000 | €0.34230 | €7,188.30 |
| Unit Price without VAT: | €0.63000 |
|---|---|
| Unit Price with VAT: | €0.77490 |

