
ECS-270-18-33-AGM-TR | |
|---|---|
DigiKey Part Number | XC2653TR-ND - Tape & Reel (TR) XC2653CT-ND - Cut Tape (CT) XC2653DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-270-18-33-AGM-TR |
Description | CRYSTAL 27.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±25ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-270-18-33-AGM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.43000 | €0.43 |
| 10 | €0.37700 | €3.77 |
| 25 | €0.35680 | €8.92 |
| 50 | €0.34200 | €17.10 |
| 100 | €0.32800 | €32.80 |
| 250 | €0.31012 | €77.53 |
| 500 | €0.29728 | €148.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.28499 | €284.99 |
| 2,000 | €0.28298 | €565.96 |
| 3,000 | €0.25313 | €759.39 |
| 5,000 | €0.24769 | €1,238.45 |
| 12,000 | €0.24496 | €2,939.52 |
| 24,000 | €0.23484 | €5,636.16 |
| 25,000 | €0.23426 | €5,856.50 |
| Unit Price without VAT: | €0.43000 |
|---|---|
| Unit Price with VAT: | €0.52890 |

