
ECS-271.2-10-30B-CWN-TR | |
|---|---|
DigiKey Part Number | XC2706TR-ND - Tape & Reel (TR) XC2706CT-ND - Cut Tape (CT) XC2706DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-271.2-10-30B-CWN-TR |
Description | CRYSTAL 27.1200MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±10ppm Crystal 10pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-271.2-10-30B-CWN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27.12 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.59000 | €0.59 |
| 10 | €0.51400 | €5.14 |
| 25 | €0.48600 | €12.15 |
| 50 | €0.46600 | €23.30 |
| 100 | €0.44670 | €44.67 |
| 250 | €0.42240 | €105.60 |
| 500 | €0.40492 | €202.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.38817 | €388.17 |
| 2,000 | €0.36408 | €728.16 |
| 3,000 | €0.35727 | €1,071.81 |
| 5,000 | €0.35029 | €1,751.45 |
| 7,000 | €0.34479 | €2,413.53 |
| 10,000 | €0.33739 | €3,373.90 |
| 12,000 | €0.33367 | €4,004.04 |
| 24,000 | €0.32657 | €7,837.68 |
| Unit Price without VAT: | €0.59000 |
|---|---|
| Unit Price with VAT: | €0.72570 |

