


ECS-286.3-18-23A-EN-TR | |
|---|---|
DigiKey Part Number | XC1673TR-ND - Tape & Reel (TR) XC1673CT-ND - Cut Tape (CT) XC1673DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-286.3-18-23A-EN-TR |
Description | CRYSTAL 28.63636MHZ 18PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 28.63636 MHz ±30ppm Crystal 18pF 30 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-286.3-18-23A-EN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 28.63636 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (6x3.5) | |
Size / Dimension | 0.236" L x 0.138" W (6.00mm x 3.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.78000 | €0.78 |
| 10 | €0.67900 | €6.79 |
| 25 | €0.64240 | €16.06 |
| 50 | €0.61560 | €30.78 |
| 100 | €0.59030 | €59.03 |
| 250 | €0.55820 | €139.55 |
| 500 | €0.53510 | €267.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.51297 | €512.97 |
| 2,000 | €0.49177 | €983.54 |
| 3,000 | €0.47977 | €1,439.31 |
| 5,000 | €0.46509 | €2,325.45 |
| 7,000 | €0.45567 | €3,189.69 |
| 10,000 | €0.44589 | €4,458.90 |
| Unit Price without VAT: | €0.78000 |
|---|---|
| Unit Price with VAT: | €0.95940 |

