
ECS-294.912-18-5PLX-AGN-TR | |
|---|---|
DigiKey Part Number | XC2797TR-ND - Tape & Reel (TR) XC2797CT-ND - Cut Tape (CT) XC2797DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-294.912-18-5PLX-AGN-TR |
Description | CRYSTAL 29.4912MHZ 18PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 29.4912 MHz ±25ppm Crystal 18pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-294.912-18-5PLX-AGN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 29.4912 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.36000 | €0.36 |
| 10 | €0.31700 | €3.17 |
| 25 | €0.29920 | €7.48 |
| 50 | €0.28700 | €14.35 |
| 100 | €0.27500 | €27.50 |
| 250 | €0.26012 | €65.03 |
| 500 | €0.24936 | €124.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.25057 | €250.57 |
| 2,000 | €0.24020 | €480.40 |
| 3,000 | €0.23939 | €718.17 |
| 5,000 | €0.21537 | €1,076.85 |
| 7,000 | €0.20647 | €1,445.29 |
| 10,000 | €0.20596 | €2,059.60 |
| Unit Price without VAT: | €0.36000 |
|---|---|
| Unit Price with VAT: | €0.44280 |

