
ECS-300-8-30B-CKM | |
|---|---|
DigiKey Part Number | XC1845TR-ND - Tape & Reel (TR) XC1845CT-ND - Cut Tape (CT) XC1845DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-300-8-30B-CKM |
Description | CRYSTAL 30.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±10ppm Crystal 8pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-300-8-30B-CKM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 30 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.84000 | €0.84 |
| 10 | €0.73200 | €7.32 |
| 25 | €0.69280 | €17.32 |
| 50 | €0.66380 | €33.19 |
| 100 | €0.63630 | €63.63 |
| 250 | €0.60176 | €150.44 |
| 500 | €0.57688 | €288.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.55302 | €553.02 |
| 2,000 | €0.48017 | €960.34 |
| 3,000 | €0.46634 | €1,399.02 |
| 5,000 | €0.45234 | €2,261.70 |
| Unit Price without VAT: | €0.84000 |
|---|---|
| Unit Price with VAT: | €1.03320 |

