
ECS-320-18-33Q-DS | |
|---|---|
DigiKey Part Number | XC2012TR-ND - Tape & Reel (TR) XC2012CT-ND - Cut Tape (CT) XC2012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-18-33Q-DS |
Description | CRYSTAL 32.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±30ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-320-18-33Q-DS cms-models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
cms-packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
cms-part-status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.83000 | €0.83 |
| 10 | €0.71500 | €7.15 |
| 25 | €0.62640 | €15.66 |
| 50 | €0.58400 | €29.20 |
| 100 | €0.55980 | €55.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.54039 | €540.39 |
| 2,000 | €0.51806 | €1,036.12 |
| 3,000 | €0.50542 | €1,516.26 |
| 5,000 | €0.48996 | €2,449.80 |
| 7,000 | €0.48004 | €3,360.28 |
| 10,000 | €0.46974 | €4,697.40 |
| 12,000 | €0.46456 | €5,574.72 |
| cms-vat-exclude-title: | €0.83000 |
|---|---|
| cms-vat-include-title: | €1.02090 |

