
ECS-320-8-36Q-CWY-TR | |
|---|---|
DigiKey Part Number | XC2729TR-ND - Tape & Reel (TR) XC2729CT-ND - Cut Tape (CT) XC2729DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-8-36Q-CWY-TR |
Description | CRYSTAL 32.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-320-8-36Q-CWY-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.53000 | €0.53 |
| 10 | €0.46400 | €4.64 |
| 25 | €0.42280 | €10.57 |
| 50 | €0.38240 | €19.12 |
| 100 | €0.36700 | €36.70 |
| 250 | €0.34980 | €87.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.32748 | €982.44 |
| 6,000 | €0.31395 | €1,883.70 |
| 9,000 | €0.31272 | €2,814.48 |
| 15,000 | €0.29092 | €4,363.80 |
| 30,000 | €0.28468 | €8,540.40 |
| Unit Price without VAT: | €0.53000 |
|---|---|
| Unit Price with VAT: | €0.65190 |

