
ECS-327MVATX-2-CN-TR | |
|---|---|
DigiKey Part Number | XC3154TR-ND - Tape & Reel (TR) XC3154CT-ND - Cut Tape (CT) XC3154DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-327MVATX-2-CN-TR |
Description | XTAL OSC XO 32.7680KHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-327MVATX-2-CN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 200µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.93000 | €0.93 |
| 10 | €0.80600 | €8.06 |
| 25 | €0.76240 | €19.06 |
| 50 | €0.73100 | €36.55 |
| 100 | €0.70070 | €70.07 |
| 250 | €0.66264 | €165.66 |
| 500 | €0.63522 | €317.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.55810 | €558.10 |
| 2,000 | €0.54972 | €1,099.44 |
| 3,000 | €0.53703 | €1,611.09 |
| 5,000 | €0.52413 | €2,620.65 |
| 7,000 | €0.52278 | €3,659.46 |
| Unit Price without VAT: | €0.93000 |
|---|---|
| Unit Price with VAT: | €1.14390 |











