
ECS-327MVATX-5-CN-TR | |
|---|---|
DigiKey Part Number | XC3156TR-ND - Tape & Reel (TR) XC3156CT-ND - Cut Tape (CT) XC3156DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-327MVATX-5-CN-TR |
Description | XTAL OSC XO 32.7680KHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-327MVATX-5-CN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 200µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.06000 | €1.06 |
| 10 | €0.91900 | €9.19 |
| 25 | €0.86920 | €21.73 |
| 50 | €0.83340 | €41.67 |
| 100 | €0.79880 | €79.88 |
| 250 | €0.75544 | €188.86 |
| 500 | €0.72422 | €362.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.69328 | €693.28 |
| 2,000 | €0.60584 | €1,211.68 |
| 3,000 | €0.60010 | €1,800.30 |
| 5,000 | €0.59408 | €2,970.40 |
| Unit Price without VAT: | €1.06000 |
|---|---|
| Unit Price with VAT: | €1.30380 |

