
ECS-330-12-33Q-JEN-TR | |
|---|---|
DigiKey Part Number | XC2864TR-ND - Tape & Reel (TR) XC2864CT-ND - Cut Tape (CT) XC2864DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-330-12-33Q-JEN-TR |
Description | CRYSTAL 33.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 MHz ±20ppm Crystal 12pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-330-12-33Q-JEN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 33 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.63000 | €0.63 |
| 10 | €0.54600 | €5.46 |
| 25 | €0.51600 | €12.90 |
| 50 | €0.49460 | €24.73 |
| 100 | €0.47400 | €47.40 |
| 250 | €0.44832 | €112.08 |
| 500 | €0.42974 | €214.87 |
| 1,000 | €0.41198 | €411.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.38531 | €1,155.93 |
| 6,000 | €0.36939 | €2,216.34 |
| 9,000 | €0.36039 | €3,243.51 |
| 15,000 | €0.34937 | €5,240.55 |
| 21,000 | €0.34230 | €7,188.30 |
| Unit Price without VAT: | €0.63000 |
|---|---|
| Unit Price with VAT: | €0.77490 |

