
ECS-3953M-035-BN-TR | |
|---|---|
DigiKey Part Number | XC330TR-ND - Tape & Reel (TR) XC330CT-ND - Cut Tape (CT) XC330DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3953M-035-BN-TR |
Description | XTAL OSC XO 3.579545MHZ HCMOS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.579545 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3953M-035-BN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.87000 | €1.87 |
| 10 | €1.62500 | €16.25 |
| 25 | €1.53600 | €38.40 |
| 50 | €1.47260 | €73.63 |
| 100 | €1.41170 | €141.17 |
| 250 | €1.33504 | €333.76 |
| 500 | €1.27986 | €639.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €1.23310 | €1,233.10 |
| 2,000 | €1.18221 | €2,364.42 |
| 3,000 | €1.15345 | €3,460.35 |
| 5,000 | €1.11823 | €5,591.15 |
| 7,000 | €1.09563 | €7,669.41 |
| Unit Price without VAT: | €1.87000 |
|---|---|
| Unit Price with VAT: | €2.30010 |

