Parametric Equivalent

ECS-40.3-S-5PX-TR | |
|---|---|
DigiKey Part Number | XC1259TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECS-40.3-S-5PX-TR |
Description | CRYSTAL 4.0320MHZ SERIES SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.032 MHz ±30ppm Crystal Series 150 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-40.3-S-5PX-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 4.032 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | Series | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.23660 | €236.60 |
| Unit Price without VAT: | €0.23660 |
|---|---|
| Unit Price with VAT: | €0.29102 |


