
ECS-400-10-37B-CKY-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-400-10-37B-CKY-TR3TR-ND - Tape & Reel (TR) 50-ECS-400-10-37B-CKY-TR3CT-ND - Cut Tape (CT) 50-ECS-400-10-37B-CKY-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-400-10-37B-CKY-TR3 |
Description | CRYSTAL 40.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-400-10-37B-CKY-TR3 Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±10ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.33000 | €0.33 |
| 10 | €0.29200 | €2.92 |
| 25 | €0.27600 | €6.90 |
| 50 | €0.26460 | €13.23 |
| 100 | €0.25360 | €25.36 |
| 250 | €0.23980 | €59.95 |
| 500 | €0.22988 | €114.94 |
| 1,000 | €0.22038 | €220.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.20610 | €618.30 |
| 6,000 | €0.19758 | €1,185.48 |
| 9,000 | €0.19276 | €1,734.84 |
| 15,000 | €0.18686 | €2,802.90 |
| 21,000 | €0.18307 | €3,844.47 |
| 30,000 | €0.17914 | €5,374.20 |
| Unit Price without VAT: | €0.33000 |
|---|---|
| Unit Price with VAT: | €0.40590 |

