
ECS-50-20-1 | |
|---|---|
DigiKey Part Number | X051-ND |
Manufacturer | |
Manufacturer Product Number | ECS-50-20-1 |
Description | CRYSTAL 5.0000MHZ 20PF TH |
Customer Reference | |
Detailed Description | 5 MHz ±30ppm Crystal 20pF 50 Ohms HC-49/U |
Datasheet | Datasheet |
EDA/CAD Models | ECS-50-20-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 5 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.183" W (11.35mm x 4.65mm) | |
Height - Seated (Max) | 0.530" (13.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.60000 | €0.60 |
| 10 | €0.52300 | €5.23 |
| 25 | €0.49520 | €12.38 |
| 50 | €0.47460 | €23.73 |
| 100 | €0.45490 | €45.49 |
| 300 | €0.42547 | €127.64 |
| 500 | €0.41240 | €206.20 |
| 1,000 | €0.39534 | €395.34 |
| 2,500 | €0.37388 | €934.70 |
| Unit Price without VAT: | €0.60000 |
|---|---|
| Unit Price with VAT: | €0.73800 |

