55.46667 MHz ±25ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-554.666-10-33-AGN-TR

DigiKey Part Number
XC2556TR-ND - Tape & Reel (TR)
XC2556CT-ND - Cut Tape (CT)
XC2556DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-554.666-10-33-AGN-TR
Description
CRYSTAL 55.46667MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
55.46667 MHz ±25ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-554.666-10-33-AGN-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
55.46667 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±25ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.43000€0.43
10€0.37800€3.78
25€0.35680€8.92
50€0.34220€17.11
100€0.32810€32.81
250€0.31020€77.55
500€0.29738€148.69
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000€0.28507€285.07
2,000€0.24857€497.14
3,000€0.23899€716.97
5,000€0.22933€1,146.65
7,000€0.22552€1,578.64
10,000€0.22174€2,217.40
Manufacturers Standard Package
Unit Price without VAT:€0.43000
Unit Price with VAT:€0.52890