
ECS-59.9-20-5PX-TR | |
|---|---|
DigiKey Part Number | XC1267TR-ND - Tape & Reel (TR) XC1267CT-ND - Cut Tape (CT) XC1267DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-59.9-20-5PX-TR |
Description | CRYSTAL 5.9904MHZ 20PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5.9904 MHz ±30ppm Crystal 20pF 80 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-59.9-20-5PX-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 5.9904 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.33000 | €0.33 |
| 10 | €0.28500 | €2.85 |
| 25 | €0.26960 | €6.74 |
| 50 | €0.25820 | €12.91 |
| 100 | €0.24760 | €24.76 |
| 250 | €0.23412 | €58.53 |
| 500 | €0.22444 | €112.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.21515 | €215.15 |
| 2,000 | €0.19020 | €380.40 |
| 3,000 | €0.17946 | €538.38 |
| 5,000 | €0.16868 | €843.40 |
| 7,000 | €0.16635 | €1,164.45 |
| Unit Price without VAT: | €0.33000 |
|---|---|
| Unit Price with VAT: | €0.40590 |

