Parametric Equivalent

ECS-61-32-7S-TR | |
|---|---|
DigiKey Part Number | XC509TR-ND - Tape & Reel (TR) XC509CT-ND - Cut Tape (CT) XC509DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-61-32-7S-TR |
Description | CRYSTAL 6.1440MHZ 32PF SMD |
Customer Reference | |
Detailed Description | 6.144 MHz ±30ppm Crystal 32pF 100 Ohms 4-SOJ, 9.40mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | ECS-61-32-7S-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 6.144 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 32pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.181" W (12.50mm x 4.60mm) | |
Height - Seated (Max) | 0.146" (3.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.60000 | €3.60 |
| 10 | €3.12900 | €31.29 |
| 25 | €2.95960 | €73.99 |
| 50 | €2.83680 | €141.84 |
| 100 | €2.71970 | €271.97 |
| 250 | €2.63344 | €658.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €2.36441 | €2,364.41 |
| 2,000 | €2.26705 | €4,534.10 |
| 3,000 | €2.21202 | €6,636.06 |
| Unit Price without VAT: | €3.60000 |
|---|---|
| Unit Price with VAT: | €4.42800 |


