9.8304 MHz ±30ppm Crystal 20pF 60 Ohms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-98.3-20-20A-TR

DigiKey Part Number
XC609TR-ND - Tape & Reel (TR)
XC609CT-ND - Cut Tape (CT)
XC609DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-98.3-20-20A-TR
Description
CRYSTAL 9.8304MHZ 20PF SMD
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
9.8304 MHz ±30ppm Crystal 20pF 60 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-98.3-20-20A-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
9.8304 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.067" (1.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.56000€2.56
10€1.93000€19.30
25€1.86440€46.61
50€1.80140€90.07
100€1.79070€179.07
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000€1.50708€1,507.08
2,000€1.49849€2,996.98
Manufacturers Standard Package
Unit Price without VAT:€2.56000
Unit Price with VAT:€3.14880