
627-009-010-052 | |
|---|---|
DigiKey Part Number | 151-627-009-010-052-ND |
Manufacturer | |
Manufacturer Product Number | 627-009-010-052 |
Description | CONN D-SUB HOUSING PLUG 9POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 9 Position |
Datasheet | Datasheet |
EDA/CAD Models | 627-009-010-052 Models |
Category | Contact Type Signal |
Manufacturer EDAC Inc. | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Board Side (4-40) |
Packaging Tray | Features Board Lock, Grounding Indents |
Part Status Active | Primary Material Metal |
Connector Style D-Sub | Shell Material, Finish Steel, Nickel Plated |
Connector Type Plug for Male Contacts | Operating Temperature -55°C ~ 85°C |
Number of Positions 9 | Dielectric Material Polyester Thermoplastic |
Number of Rows 2 | Color Black |
Shell Size, Connector Layout 1 (DE, E) | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.62000 | €1.62 |
| 10 | €1.37200 | €13.72 |
| 25 | €1.28640 | €32.16 |
| 90 | €1.17500 | €105.75 |
| 180 | €1.11883 | €201.39 |
| 270 | €1.08730 | €293.57 |
| 540 | €1.03537 | €559.10 |
| 1,080 | €0.98596 | €1,064.84 |
| 2,520 | €0.92877 | €2,340.50 |
| Unit Price without VAT: | €1.62000 |
|---|---|
| Unit Price with VAT: | €1.99260 |

