Grease White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFPE2FG

DigiKey Part Number
2615-PFPE2FG-ND
Manufacturer
Manufacturer Product Number
PFPE2FG
Description
PERFLUORO-POLYEHTHER/PTFE FOOD G
Customer Reference
Detailed Description
Grease White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ELBA LUBES
Series
Packaging
Tube
Part Status
Active
Type
Grease
Grade
2
Color
White
Texture
Smooth
Thickener
Polytetrafluorethylene
Operating Temperature
-17°C ~ 399°C
Base Oil
Perfluorinated Polyether
Dropping Point
316°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
MARKETPLACE PRODUCT
Will ship in approximately 3 days from ELBA LUBRICATION INC.
A separate €69.71 flat rate shipping fee will apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€341.57000€341.57
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€341.57000
Unit Price with VAT:€420.13110