
B57238S0220M051 | |
|---|---|
DigiKey Part Number | 495-B57238S0220M051TR-ND - Tape & Reel (TR) 495-B57238S0220M051CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B57238S0220M051 |
Description | ICL 22 OHM 20% 4A 16MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 22 Ohms ±20% 4 A 0.630" (16.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | B57238S0220M051 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
R @ 25°C | 22 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 4 A | |
Diameter | 0.630" (16.00mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.45000 | €1.45 |
| 5 | €1.20400 | €6.02 |
| 10 | €1.11200 | €11.12 |
| 50 | €0.92220 | €46.11 |
| 100 | €0.85080 | €85.08 |
| 250 | €0.76456 | €191.14 |
| 500 | €0.70494 | €352.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.61720 | €617.20 |
| 2,000 | €0.56852 | €1,137.04 |
| 3,000 | €0.54169 | €1,625.07 |
| 5,000 | €0.52862 | €2,643.10 |
| Unit Price without VAT: | €1.45000 |
|---|---|
| Unit Price with VAT: | €1.78350 |

