
B64290L0644X087 | |
|---|---|
DigiKey Part Number | 495-B64290L0644X087-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0644X087 |
Description | FERRITE CORE TOROID 1.04UH N87 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Epoxy N87 Ferrite Core Toroid Type Length Width 0.567" (14.40mm) Diameter 0.234" (5.95mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290L0644X087 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | R 13.3 x 8.3 x 5 | |
Material | N87 | |
Diameter | 0.567" (14.40mm) | |
Inductance Factor (Al) | 1.04 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 2200 | |
Core Factor (ΣI/A) mm⁻¹ | 2.67 | |
Effective Length (le) mm | 32.7 | |
Effective Area (Ae) mm² | 12.27 | |
Effective Magnetic Volume (Ve) mm³ | 401.0 | |
Finish | Epoxy | |
Height | 0.234" (5.95mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | €0.27044 | €1,216.98 |
| Unit Price without VAT: | €0.27044 |
|---|---|
| Unit Price with VAT: | €0.33264 |

