
B72210S2621K331 | |
|---|---|
DigiKey Part Number | 495-B72210S2621K331TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B72210S2621K331 |
Description | VARISTOR 1KV 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 kV 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 625 V | |
Maximum DC Volts | 825 V | |
Varistor Voltage (Min) | 900 V | |
Varistor Voltage (Typ) | 1 kV | |
Varistor Voltage (Max) | 1.1 kV | |
Current - Surge | 3.5 kA | |
Energy | 100J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 110 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.37844 | €1,513.76 |
| Unit Price without VAT: | €0.37844 |
|---|---|
| Unit Price with VAT: | €0.46548 |

