CA-301 22.1184M-C:PBFREE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Abracon LLC
In Stock: 357
Unit Price: €0.28000
Datasheet
22.1184 MHz ±30ppm Crystal 18pF 40 Ohms Cylindrical Can, Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA-301 22.1184M-C:PBFREE

DigiKey Part Number
SER3439-ND
Manufacturer
Manufacturer Product Number
CA-301 22.1184M-C:PBFREE
Description
CRYSTAL 22.1184MHZ 18PF TH
Customer Reference
Detailed Description
22.1184 MHz ±30ppm Crystal 18pF 40 Ohms Cylindrical Can, Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
MHz Crystal
Frequency
22.1184 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Supplier Device Package
-
Size / Dimension
0.122" Dia x 0.350" L (3.10mm x 8.90mm)
Height - Seated (Max)
0.350" (8.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes