
FA-128 26.0000MF10Z-W5 | |
|---|---|
DigiKey Part Number | SER4186TR-ND - Tape & Reel (TR) SER4186CT-ND - Cut Tape (CT) SER4186DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FA-128 26.0000MF10Z-W5 |
Description | CRYSTAL 26.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-128 26.0000MF10Z-W5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 75°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.36000 | €0.36 |
| 10 | €0.31300 | €3.13 |
| 25 | €0.29640 | €7.41 |
| 50 | €0.28400 | €14.20 |
| 100 | €0.27230 | €27.23 |
| 250 | €0.25744 | €64.36 |
| 500 | €0.24682 | €123.41 |
| 1,000 | €0.23660 | €236.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.22128 | €663.84 |
| 6,000 | €0.21213 | €1,272.78 |
| 9,000 | €0.20696 | €1,862.64 |
| 15,000 | €0.20062 | €3,009.30 |
| 21,000 | €0.19655 | €4,127.55 |
| 30,000 | €0.19234 | €5,770.20 |
| 36,000 | €0.19021 | €6,847.56 |
| Unit Price without VAT: | €0.36000 |
|---|---|
| Unit Price with VAT: | €0.44280 |

