Parametric Equivalent
Parametric Equivalent

FA-20H 40.0000MF15Z-AC0 | |
|---|---|
DigiKey Part Number | FA-20H40.0000MF15Z-AC0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FA-20H 40.0000MF15Z-AC0 |
Description | CRYSTAL 40.0000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 9pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-20H 40.0000MF15Z-AC0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 75°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.33378 | €333.78 |
| Unit Price without VAT: | €0.33378 |
|---|---|
| Unit Price with VAT: | €0.41055 |


